
Circular connector, 5-position receptacle with straight orientation and solder termination. Features silver-plated copper alloy contacts, an aluminum shell with cadmium plating, and a green chromate body finish. Rated for 22A max current, 250V DC, and 200V AC, with an operating temperature range of -55°C to 125°C. This MIL-DTL-5015 series connector offers IP67 environmental resistance and supports 16AWG wire gauge.
Sign in to ask questions about the ITT MS3102R14S-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R14S-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R14S-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
