General purpose circular connector featuring 5 positions and 5 contacts. This female, straight orientation connector offers a solder termination with a copper alloy contact material and silver contact finish. Rated for 22A maximum current and 250V DC / 200V AC, it operates within a temperature range of -55°C to 125°C. The aluminum shell with cadmium plating and chromate finish provides environmental resistance, and it is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R14S-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.