
Circular connector receptacle with 6 positions and 6 contacts, featuring silver-plated copper alloy contacts and a chromate-plated aluminum body. This straight, box-mount connector supports a 22A current rating and a 250V DC working voltage, with a temperature range of -55°C to 125°C. Designed for 16AWG wire, it offers 100 mating cycles and IP67 environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R14S-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R14S-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R14S-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
