This **circular connector** features a straight, female configuration with 2 positions and 2 contacts. It utilizes a solder termination method with a copper alloy contact material and silver plating, offering a contact mating finish of silver. The connector boasts a robust aluminum shell with a cadmium and chromate finish, designed for panel, flange, or box mounting. Operating within a temperature range of -55°C to 125°C, it is rated for 500V AC and 700V DC, with an environment-resistant rating.
ITT MS3102R14S-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Female |
| Length | 30.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.