2-position straight circular connector with solder termination, featuring a female gender and a box mount configuration. This environment-resistant component boasts a 22A maximum current rating and a 500V AC / 700V DC voltage rating. Constructed with a copper alloy contact material and silver plating, it operates within a temperature range of -55°C to 125°C. The aluminum shell is finished with cadmium and chromate plating, and the connector has a depth of 30.18mm and length of 30.98mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R14S-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Female |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.