The MS3102R20-17PY is a 6-contact female box mount connector with a current rating of 41A. It operates over a temperature range of -55°C to 125°C. The connector is made of copper alloy with silver plating and is rated for environment resistance. It is available in a bulk packaging and is not RoHS compliant.
ITT MS3102R20-17PY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 38.1mm |
| Gender | Female |
| Length | 40.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R20-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.