
General purpose circular connector, receptacle gender, with 3 positions and 3 contacts. Features straight orientation and solder termination. Constructed with an aluminum body plated in cadmium and chromate, and brass/copper alloy contacts plated in silver. Rated for 74A current and operates within a temperature range of -55°C to 125°C. Designed for box mount with flange and panel mounting capabilities. Meets MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R20-19PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R20-19PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 42.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R20-19PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
