
Circular connector, MIL-DTL-5015 series, box mount receptacle with 2 solder socket contacts. Features aluminum body with cadmium plating and silver-plated brass/copper alloy contacts. Rated for 74A current and operates between -55°C and 125°C. This environment-resistant connector offers straight orientation and panel/flange/box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R20-23SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R20-23SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 42.31mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R20-23SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
