
General purpose circular connector, MIL-DTL-5015 series, box mount receptacle with 2 positions and 2 contacts. Features brass, copper alloy, or copper contacts with silver plating, and an aluminum body with cadmium plating. Rated for 74A maximum current and operates between -55°C and 125°C. Termination is solder, with a straight orientation and threaded coupling. Environment resistant, panel/flanges/box mountable, and without strain relief.
ITT MS3102R20-23SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 42.31mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R20-23SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
