
Circular connector, receptacle gender, with 14 positions and 14 contacts. Features silver-plated copper alloy contacts, a straight orientation, and solder termination. Constructed with an aluminum body and shell, finished with chromate and cadmium plating. Rated for 13A current, 700V DC, and 500V AC, with a maximum operating temperature of 125°C. Environmentally resistant and IP67 rated, designed for box mount applications.
ITT MS3102R20-27P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
