
This is a box mount circular connector with a straight body orientation, 4 terminals, and 1 port. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector is rated for 74A and 41A, and is terminated with solder. It is available in a 42.31mm x 41.28mm x 41.28mm package.
Sign in to ask questions about the ITT MS3102R22-4SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R22-4SX technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 42.31 |
| Product Depth (mm) | 41.28 |
| Product Height (mm) | 41.28 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3102R22-4SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.