
This 5-position circular connector features a straight, solder termination for 5 brass, copper alloy, or copper contacts with silver plating. The aluminum body, plated with cadmium and chromate, is designed for box mount applications and offers an operating temperature range of -55°C to 125°C. Rated for 500V AC and 700V DC, this environment-resistant receptacle conforms to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R24-12PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R24-12PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 42.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R24-12PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.