General purpose circular connector, MIL-DTL-5015 series, box mount receptacle with 5 positions. Features aluminium body with cadmium plating and green color. Contacts are brass/copper alloy with silver plating, suitable for solder termination. Rated for 500V AC and 700V DC, operating temperature range of -55°C to 125°C. Environment resistant with threaded coupling and panel mount capability.
ITT MS3102R24-12PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 42.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R24-12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.