General purpose circular connector, receptacle, with 4 contacts and 4 positions. Features straight orientation, solder termination, and a box mount with flanges. Constructed with an aluminum shell plated in cadmium, and brass contacts with silver plating and finish. Rated for 900V AC and 1.25kV DC, operating between -55°C and 125°C, and compliant with MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R24-22SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R24-22SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R24-22SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
