Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT MS3102R24-7SZ technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.