The MS3102R24-9S is a 2-position box mount connector with a current rating of 135A. It features a body made of aluminium and contacts made of copper alloy with a silver plating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3102R24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 135A |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 42.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.