26-position straight circular receptacle connector featuring a solder termination and box mount. Constructed with an aluminum shell and cadmium plating, it offers a 22A maximum current rating and operates across a -55°C to 125°C temperature range. Contacts are copper alloy with silver plating, providing a silver mating finish. This MIL-DTL-5015 series connector is rated for 500V AC and 700V DC, with an environment-resistant design.
Sign in to ask questions about the ITT MS3102R28-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3102R28-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3102R28-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.