Conn Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port
ITT MS3102R36-10P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.