The MS3102R40-56P is an 85-contact circular connector with a straight body orientation, suitable for box mounting. It features a solder termination method and a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |