The MS3102R40-56SW is an 85-contact SKT circular connector with a maximum voltage rating of 700VDC and a maximum current rating of 22A. It features a straight body orientation and a solder termination method. The connector is designed for box mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |