This 7-contact circular cable mount connector is designed for high-voltage applications, with a maximum voltage rating of 700VDC and a maximum current rating of 22A. It has a straight body orientation and a solder termination method. The connector is rated for operation between -55°C and 125°C. It is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |