The ITT MS3106E14S-5SX is a 5-pin female circular connector designed for high-current applications. It features a body made of aluminium, contacts made of brass with silver plating, and is rated for 22A. The connector is suitable for use in environments ranging from -55°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106E14S-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E14S-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.