3-position male circular connector with straight orientation, featuring silver-plated copper alloy contacts. This environmentally resistant plug offers a solder termination and is constructed with an aluminum body and shell, finished with cadmium and chromate plating. Operating across a temperature range of -55°C to 125°C, it supports AC voltage ratings of 500V and DC voltage ratings of 700V. Designed for free-hanging, cable mounting, this connector is suitable for military and MIL-DTL-5015 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106E14S-7PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106E14S-7PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E14S-7PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.