
3-position female circular connector with straight orientation, designed for cable mounting. Features silver-plated copper alloy contacts for optimal conductivity, rated for 22A maximum current and 500V AC / 700V DC. Operating temperature range from -55°C to 125°C. Environment-resistant with IP67 rating, housed in a cadmium-plated aluminum shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106E14S-7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106E14S-7S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 3.94mm |
| Gender | Female |
| Length | 9.93mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106E14S-7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
