Environment-resistant circular connector, MIL-DTL-5015 series, featuring a straight plug design with a threaded coupling. This general-purpose connector offers 2 positions with 2 solder pin contacts made of brass, copper alloy, or copper with silver plating. The aluminum body with cadmium plating and chromate finish ensures durability, operating from -55°C to 125°C with a 22A current rating. Designed for free-hanging, cable mounting, this male connector has a length of 57.15mm and a solder termination.
ITT MS3106E16S-4PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E16S-4PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
