The MS3106E20-18SWF187 is a 9-contact circular connector with a SKT gender and solder termination. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC and a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |