General purpose, straight plug circular connector featuring 3 male solder pin contacts within a 20-19 shell size. Constructed with an aluminum body and shell, plated in cadmium with chromate, and offers a silver contact finish for brass, copper alloy, and copper contacts. Rated for 500V AC and 700V DC, this environment-resistant connector operates between -55°C and 125°C, with a length of 69.85mm and free-hanging, cable mount capability.
ITT MS3106E20-19PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E20-19PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.