General purpose circular connector, MIL-DTL-5015 series, straight plug, male gender, featuring 3 contacts with silver plated brass/copper alloy contacts. This environment-resistant connector has an aluminum body with cadmium plating and a threaded coupling. It operates within a temperature range of -55°C to 125°C, with voltage ratings of 500V AC and 700V DC. Termination is via solder, and it is designed for free-hanging mounting.
ITT MS3106E20-19PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106E20-19PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.