Environmentally resistant circular connector, MIL-DTL-5015 series, straight plug with a threaded coupling. Features 3 solder pin contacts made from brass and copper alloy with silver plating. Constructed with an aluminum body and shell, plated in cadmium with chromate, and offers a temperature range of -55°C to 125°C. Rated for 500V AC and 700V DC, this free-hanging connector has a length of 69.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106E20-19PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106E20-19PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3106E20-19PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.