Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not CompliantNo |