Environmentally resistant circular connector featuring a straight, cable mount design with four male solder termination positions. Constructed with an aluminum shell and copper alloy contacts plated in silver, this connector operates within a temperature range of -55°C to 125°C and offers voltage ratings of 500V AC and 700V DC. The green, cadmium and chromate plated shell ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106E20-24PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106E20-24PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106E20-24PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.