The ITT MS3106E20-8PF187 is a 6-contact circular cable mount connector with a maximum voltage rating of 250VDC and a maximum current rating of 74A. It has a straight body orientation and is terminated with solder. The connector operates over a temperature range of -55°C to 125°C. It is designed for cable mount applications and features a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 74/22A |
| RoHS Version | 2011/65/EU, 2015/863 |