
This 9-contact circular connector is designed for cable mount applications, with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and a termination method of solder. The connector is rated for operation from -55°C to 125°C. It features a pin contact gender and is available in a cable mount package type.
ITT MS3106E22-17PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 69.85 |
| Product Diameter (mm) | 40.49 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3106E22-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.