Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106E24-28S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106E24-28S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3106E24-28S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.