CONN PLUG FMALE 48P SOLDER CUP
Checking distributor stock and pricing after the page loads.
ITT MS3106E36-10SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 83.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |