The MS3106E36-10SY is a 48-position female circular connector with a current rating of 22A. It features a copper alloy contact material with silver plating and is designed for free hanging applications. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for environment resistance and is available in bulk packaging. The MS3106E36-10SY is not RoHS compliant and is part of the Military, MIL-DTL-5015, MS series.
Checking distributor stock and pricing after the page loads.
ITT MS3106E36-10SY technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Length | 83.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |