This 31-position circular connector features silver contact plating and is designed for free hanging applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment resistant applications and meets the MIL-DTL-5015 standard.
Checking distributor stock and pricing after the page loads.
ITT MS3106E36-9P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.