This circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. The connector is rated for a maximum current of 22A and has a cable mount design.
Checking distributor stock and pricing after the page loads.
ITT MS3106F14S-2SF187 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.