This 4-position cable mount circular connector from ITT features a maximum operating temperature range of -55°C to 125°C and a voltage rating of 250V DC and 200V AC. The connector has a silver mating contact finish and a cadmium shell finish. It is rated for environment resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
ITT MS3106F14S-2SY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.