This 5-contact female circular connector features a current rating of 22A and operates over a temperature range of -55°C to 125°C. It is designed for military applications and meets the MIL-DTL-5015 standard. The connector is made from aluminium with brass contacts and silver plating. It is available in bulk packaging and is not radiation hardened.
ITT MS3106F14S-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F14S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.