
Circular connector featuring 3 male solder contacts, rated for 41A and 700.5kV DC. Constructed with an aluminum alloy body and cadmium plating, it offers silver-plated brass, copper alloy, or copper contacts. This straight, free-hanging plug operates within a -55°C to 125°C temperature range and meets MIL-DTL-5015 standards. Environment-resistant with IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106F16-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106F16-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Length | 66.68mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3106F16-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
