
This cable mount circular connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector has a maximum current rating of 41A and is designed for use in high-voltage applications.
ITT MS3106F16-13PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 66.68 |
| Product Diameter (mm) | 31.75 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3106F16-13PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.