
Environment-resistant circular connector featuring a straight, cable-mount, free-hanging design. This female connector offers 5 positions with 5 silver-plated brass/copper alloy contacts, rated for 22A and operating between -55°C and 125°C. The cadmium-plated aluminum body ensures durability, adhering to MIL-DTL-5015 military standards.
ITT MS3106F16S-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 1.25mm |
| Gender | Female |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F16S-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
