
This 10-position free hanging cable mount connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is made with a copper alloy contact material and has a silver plating. It is available in bulk packaging and is not RoHS compliant. The connector is designed for use in environments that are resistant to various ratings, and it has a straight orientation.
Sign in to ask questions about the ITT MS3106F18-1PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106F18-1PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F18-1PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
