
Circular connector, male, 2-position, straight orientation, cable mount. Features aluminum body with cadmium plating and green color. Utilizes brass, copper alloy, or copper contacts with silver plating, rated for 41A current and 900V AC / 1.25kV DC voltage. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 military standards. Termination is solder type.
ITT MS3106F18-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 9.4mm |
| Gender | Male |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F18-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
