
Seven-position, male circular connector with straight orientation, designed for cable mounting. Features copper alloy contacts with silver plating, suitable for solder termination. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 200V AC and 250V DC. The aluminum shell is finished with cadmium and chromate, offering environment resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106F18-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106F18-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 4.5mm |
| Gender | Male |
| Length | 68.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F18-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
