This 6-pin cable mount circular connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
ITT MS3106F20-17PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 69.85 |
| Product Depth (mm) | 37.31 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for ITT MS3106F20-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.