
Environmentally resistant circular connector featuring a straight, cable-mount design with two solder termination positions. Constructed with an aluminum body plated in cadmium and chromate, it houses brass, copper alloy, or copper contacts with silver plating. This female connector offers a current rating of 74A and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3106F20-23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3106F20-23S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Depth | 4.4mm |
| Gender | Female |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F20-23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
