This male circular connector features 48 positions and 48 contacts with copper alloy, silver-plated terminals. Rated for 22A and a maximum DC voltage of 700.5kV, it operates within a temperature range of -55°C to 125°C. The straight, cable-mount connector offers a length of 83.34mm and a depth of 10mm, with environment-resistant, IP67 ratings. Termination is via solder, and it is designed for free-hanging mounting.
ITT MS3106F36-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 10mm |
| Gender | Male |
| Length | 83.34mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3106F36-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.