The ITT MS3106F8S-1S is a 1-position, cable mount circular connector with a female contact and solder termination. It features a current rating of 22A and can operate within a temperature range of -55°C to 125°C. The connector is made from copper alloy with a silver plating and has a cadmium and chromate plating for added protection. It is designed for use in environment-resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 1.75mm |
| Gender | Female |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-5015, MS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |